Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS925ID

DigiKey Part Number
497-3050-5-ND
Manufacturer
Manufacturer Product Number
TS925ID
Description
IC OPAMP GP 4 CIRCUIT 16SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TS925ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
6mA
Packaging
Tube
Current - Output / Channel
80 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.3V/µs
Package / Case
16-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
4 MHz
Supplier Device Package
16-SO
Current - Input Bias
15 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types