


TS925AIPT | |
|---|---|
DigiKey Part Number | 497-4076-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS925AIPT |
Description | IC OPAMP GP 4 CIRCUIT 16TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 6mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 80 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.3V/µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 16-TSSOP |
Current - Input Bias 15 nA | Base Product Number |

