
TS924IDT | |
|---|---|
DigiKey Part Number | 497-8139-2-ND - Tape & Reel (TR) 497-8139-1-ND - Cut Tape (CT) 497-8139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS924IDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS924IDT Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 15 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 3 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,41800 € | 14,18 € |
| 25 | 1,29400 € | 32,35 € |
| 100 | 1,15670 € | 115,67 € |
| 250 | 1,09132 € | 272,83 € |
| 500 | 1,05784 € | 528,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98529 € | 2.463,22 € |
| 5.000 | 0,96466 € | 4.823,30 € |
| 7.500 | 0,95433 € | 7.157,48 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

