Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS924AIN

DigiKey Part Number
TS924AIN-ND
Manufacturer
Manufacturer Product Number
TS924AIN
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1mA
Mfr
Current - Output / Channel
80 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Obsolete
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1.3V/µs
Mounting Type
Through Hole
Gain Bandwidth Product
4 MHz
Package / Case
14-DIP (0.300", 7.62mm)
Current - Input Bias
15 nA
Supplier Device Package
14-DIP
Voltage - Input Offset
900 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.