
TS922IYPT | |
|---|---|
DigiKey Part Number | 497-10258-2-ND - Tape & Reel (TR) 497-10258-1-ND - Cut Tape (CT) 497-10258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS922IYPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS922IYPT Models |
Category | Current - Supply 2mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 15 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 3 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36300 € | 13,63 € |
| 25 | 1,24240 € | 31,06 € |
| 100 | 1,11010 € | 111,01 € |
| 250 | 1,04688 € | 261,72 € |
| 500 | 1,01256 € | 506,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,93034 € | 3.721,36 € |
| 8.000 | 0,91286 € | 7.302,88 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

