
TS922IYDT | |
|---|---|
DigiKey Part Number | 497-10257-2-ND - Tape & Reel (TR) 497-10257-1-ND - Cut Tape (CT) 497-10257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS922IYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS922IYDT Models |
Category | Current - Supply 2mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 15 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 3 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,10400 € | 11,04 € |
| 25 | 1,00320 € | 25,08 € |
| 100 | 0,89310 € | 89,31 € |
| 250 | 0,84056 € | 210,14 € |
| 500 | 0,80884 € | 404,42 € |
| 1.000 | 0,80543 € | 805,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75522 € | 1.888,05 € |
| 5.000 | 0,73863 € | 3.693,15 € |
| 7.500 | 0,73031 € | 5.477,32 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

