
TS922AIPT | |
|---|---|
DigiKey Part Number | 497-8137-2-ND - Tape & Reel (TR) 497-8137-1-ND - Cut Tape (CT) 497-8137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS922AIPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS922AIPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86600 € | 8,66 € |
| 25 | 0,78480 € | 19,62 € |
| 100 | 0,69580 € | 69,58 € |
| 250 | 0,65332 € | 163,33 € |
| 500 | 0,62772 € | 313,86 € |
| 1.000 | 0,60665 € | 606,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,47727 € | 1.909,08 € |
| 8.000 | 0,46717 € | 3.737,36 € |
| 12.000 | 0,46212 € | 5.545,44 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

