Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS9224IYDT | |
|---|---|
DigiKey Part Number | 497-11019-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS9224IYDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS9224IYDT Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 15 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 500 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6494AEM | Texas Instruments | 0 | LMC6494AEM-ND | 4,47391 € | Similar |
| LMC6494AEM/NOPB | Texas Instruments | 0 | LMC6494AEM/NOPB-ND | 4,19427 € | Similar |
| LMC6494AEMX/NOPB | Texas Instruments | 0 | 296-38148-2-ND | 3,48546 € | Similar |
| LMC6494BEM/NOPB | Texas Instruments | 851 | LMC6494BEM/NOPB-ND | 5,70000 € | Similar |
| LMC6494BEMX/NOPB | Texas Instruments | 0 | LMC6494BEMX/NOPB-ND | 3,48546 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,23058 € | 3.076,45 € |
| Unit Price without VAT: | 1,23058 € |
|---|---|
| Unit Price with VAT: | 1,46439 € |



