
TS9222IPT | |
|---|---|
DigiKey Part Number | 497-10353-2-ND - Tape & Reel (TR) 497-10353-1-ND - Cut Tape (CT) 497-10353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS9222IPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS9222IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 900µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,35500 € | 13,55 € |
| 25 | 1,23600 € | 30,90 € |
| 100 | 1,10460 € | 110,46 € |
| 250 | 1,04192 € | 260,48 € |
| 500 | 1,00412 € | 502,06 € |
| 1.000 | 0,97300 € | 973,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,92632 € | 3.705,28 € |
| 8.000 | 0,90897 € | 7.271,76 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

