Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS7211BILT | |
|---|---|
DigiKey Part Number | 497-TS7211BILTTR-ND - Tape & Reel (TR) 497-TS7211BILTCT-ND - Cut Tape (CT) 497-TS7211BILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS7211BILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS7211BILT Models |
Category | Current - Input Bias (Max) 3pA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 12µA |
Part Status Active | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 10V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 15mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC7211AIM5/NOPB | Texas Instruments | 0 | LMC7211AIM5/NOPBCT-ND | 1,56000 € | Similar |
| LMC7211AIM5X/NOPB | Texas Instruments | 12.187 | LMC7211AIM5X/NOPBCT-ND | 1,31000 € | Similar |
| LMC7211BIM5/HFLF | Texas Instruments | 0 | 296-LMC7211BIM5/HFLF-ND | 0,00000 € | Similar |
| LMC7211BIM5/NOPB | Texas Instruments | 0 | LMC7211BIM5/NOPBCT-ND | 1,30000 € | Similar |
| LMC7211BIM5X/NOPB | Texas Instruments | 9.846 | LMC7211BIM5X/NOPBCT-ND | 1,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,74600 € | 7,46 € |
| 25 | 0,67480 € | 16,87 € |
| 100 | 0,59640 € | 59,64 € |
| 250 | 0,55904 € | 139,76 € |
| 500 | 0,53648 € | 268,24 € |
| 1.000 | 0,52560 € | 525,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49500 € | 1.485,00 € |
| 6.000 | 0,48379 € | 2.902,74 € |
| 9.000 | 0,47817 € | 4.303,53 € |
| 15.000 | 0,47195 € | 7.079,25 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |



