Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS555IDT | |
|---|---|
DigiKey Part Number | 497-2298-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS555IDT |
Description | IC OSC SNGL TIMER 2.7MHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.7MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS555IDT Models |
Category | Current - Supply 65 µA |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 2.7MHz | Base Product Number |
Voltage - Supply 2V ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS555IDTTR | STMicroelectronics | 0 | 497-16404-1-ND | 1,13000 € | Parametric Equivalent |
| ALD1502SAL | Advanced Linear Devices Inc. | 491 | 1014-1070-ND | 2,70000 € | Similar |
| ALD7555SAL | Advanced Linear Devices Inc. | 19 | 1014-1190-ND | 2,56000 € | Similar |
| ICM7555CBAZ | Renesas Electronics Corporation | 34.766 | ICM7555CBAZ-ND | 0,92000 € | Similar |
| ICM7555CBAZ-T | Renesas Electronics Corporation | 5.062 | ICM7555CBAZ-TCT-ND | 0,66000 € | Similar |






