
TS555IDTTR | |
|---|---|
DigiKey Part Number | 497-16404-2-ND - Tape & Reel (TR) 497-16404-1-ND - Cut Tape (CT) 497-16404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS555IDTTR |
Description | IC OSC SNGL TIMER 2.7MHZ 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.7MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 2.7MHz | |
Voltage - Supply | 2V ~ 16V | |
Current - Supply | 65 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75700 € | 7,57 € |
| 25 | 0,68520 € | 17,13 € |
| 100 | 0,60610 € | 60,61 € |
| 250 | 0,56828 € | 142,07 € |
| 500 | 0,54550 € | 272,75 € |
| 1.000 | 0,52674 € | 526,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52215 € | 1.305,38 € |
| 5.000 | 0,50985 € | 2.549,25 € |
| 7.500 | 0,50370 € | 3.777,75 € |
| 12.500 | 0,49688 € | 6.211,00 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |











