Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS514AID | |
|---|---|
DigiKey Part Number | TS514AID-ND |
Manufacturer | |
Manufacturer Product Number | TS514AID |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS514AID Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 23 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 50 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS514AIDT | STMicroelectronics | 2.012 | 497-4453-1-ND | 1,44000 € | Direct |
| AD8513ARZ | Analog Devices Inc. | 1.616 | 505-AD8513ARZ-ND | 11,80000 € | Similar |
| AD8513ARZ-REEL | Analog Devices Inc. | 646 | 505-AD8513ARZ-REELCT-ND | 11,80000 € | Similar |
| AD8513ARZ-REEL7 | Analog Devices Inc. | 2.202 | AD8513ARZ-REEL7CT-ND | 11,80000 € | Similar |
| AD8674ARZ | Analog Devices Inc. | 577 | 505-AD8674ARZ-ND | 9,56000 € | Similar |




