TS512IYDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 34
Unit Price: 5,43000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,07118 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,15774 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.416
Unit Price: 1,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.297
Unit Price: 1,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 189
Unit Price: 1,42000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.822
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.247
Unit Price: 0,19000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.496
Unit Price: 0,55000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.419
Unit Price: 0,48000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.500
Unit Price: 0,24902 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.843
Unit Price: 0,57000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS512IYDT

DigiKey Part Number
497-10251-2-ND - Tape & Reel (TR)
497-10251-1-ND - Cut Tape (CT)
497-10251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS512IYDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS512IYDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
23 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
30 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
1.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
3 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
50 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
500 µV
Base Product Number
Current - Supply
500µA (x2 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (143)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8682ARZAnalog Devices Inc.34505-AD8682ARZ-ND5,43000 €Similar
AD8682ARZ-REELAnalog Devices Inc.0AD8682ARZ-REELTR-ND3,07118 €Similar
AD8682ARZ-REEL7Analog Devices Inc.0505-AD8682ARZ-REEL7TR-ND3,15774 €Similar
ADTL082ARZAnalog Devices Inc.3.416505-ADTL082ARZ-ND1,42000 €Similar
ADTL082ARZ-REELAnalog Devices Inc.5.297505-ADTL082ARZ-REELCT-ND1,42000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,00088 €2.502,20 €
Manufacturers Standard Package
Unit Price without VAT:1,00088 €
Unit Price with VAT:1,19105 €