Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS512AIYDT | |
|---|---|
DigiKey Part Number | 497-10250-2-ND - Tape & Reel (TR) 497-10250-1-ND - Cut Tape (CT) 497-10250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS512AIYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS512AIYDT Models |
Category | Current - Output / Channel 23 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 1.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 50 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 500 µV | Base Product Number |
Current - Supply 500µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADTL082ARZ | Analog Devices Inc. | 5.964 | 505-ADTL082ARZ-ND | 1,42000 € | Similar |
| ADTL082ARZ-REEL | Analog Devices Inc. | 5.297 | 505-ADTL082ARZ-REELCT-ND | 1,42000 € | Similar |
| ADTL082ARZ-REEL7 | Analog Devices Inc. | 189 | ADTL082ARZ-REEL7CT-ND | 1,42000 € | Similar |
| BA4558F-E2 | Rohm Semiconductor | 0 | BA4558F-E2CT-ND | 0,00000 € | Similar |
| BA4558RF-E2 | Rohm Semiconductor | 1.496 | BA4558RF-E2CT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,23895 € | 3.097,38 € |
| Unit Price without VAT: | 1,23895 € |
|---|---|
| Unit Price with VAT: | 1,47435 € |





