TS512AIN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 383
Unit Price: 11,21000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.132
Unit Price: 5,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 341
Unit Price: 4,84000 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 3.593
Unit Price: 0,92000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 134
Unit Price: 11,75000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 12,04000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS512AIN

DigiKey Part Number
TS512AIN-ND
Manufacturer
Manufacturer Product Number
TS512AIN
Description
IC OPAMP GP 2 CIRCUIT 8MINI DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-Mini DIP
Datasheet
 Datasheet
EDA/CAD Models
TS512AIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
500 µV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-Mini DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes