Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS507CD | |
|---|---|
DigiKey Part Number | TS507CD-ND |
Manufacturer | |
Manufacturer Product Number | TS507CD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS507CD Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 850µA |
Packaging Tube | Current - Output / Channel 128 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.9 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 8 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP2011MA/NOPB | Texas Instruments | 0 | LMP2011MA/NOPB-ND | 2,31000 € | Similar |
| LMV2011MA/NOPB | Texas Instruments | 25 | LMV2011MA/NOPB-ND | 3,20000 € | Similar |
| LMV2011MAX/NOPB | Texas Instruments | 0 | LMV2011MAX/NOPB-ND | 1,57323 € | Similar |
| MCP6041-E/SN | Microchip Technology | 369 | MCP6041-E/SN-ND | 0,66000 € | Similar |
| MCP6041-I/SN | Microchip Technology | 723 | MCP6041-I/SN-ND | 0,66000 € | Similar |





