
TS4990EIJT | |
|---|---|
DigiKey Part Number | 497-19418-2-ND - Tape & Reel (TR) 497-19418-1-ND - Cut Tape (CT) 497-19418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4990EIJT |
Description | IC AMP AB MONO 1.2W 9FLIPCHIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-FlipChip |
Datasheet | Datasheet |
EDA/CAD Models | TS4990EIJT Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer STMicroelectronics | Features Depop, Differential Inputs, Standby, Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 9-FlipChip |
Output Type 1-Channel (Mono) | Package / Case 9-WFBGA, FCBGA |
Max Output Power x Channels @ Load 1.2W x 1 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS4962IQT | STMicroelectronics | 3.669 | 497-5993-1-ND | 1,82000 € | MFR Recommended |



