
TS4962IQT | |
|---|---|
DigiKey Part Number | 497-5993-2-ND - Tape & Reel (TR) 497-5993-1-ND - Cut Tape (CT) 497-5993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4962IQT |
Description | IC AMP CLASS D MONO 2.8W 8DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS4962IQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.8W x 1 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Standby, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case | 8-UDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31800 € | 13,18 € |
| 25 | 1,20160 € | 30,04 € |
| 100 | 1,07350 € | 107,35 € |
| 250 | 1,01228 € | 253,07 € |
| 500 | 0,97536 € | 487,68 € |
| 1.000 | 0,94499 € | 944,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90748 € | 2.722,44 € |
| 6.000 | 0,88912 € | 5.334,72 € |
| 9.000 | 0,87993 € | 7.919,37 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |











