TS4962MEIKJT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 3.727
Unit Price: 1,78000 €
Datasheet
Amplifier IC 1-Channel (Mono) Class D 9-Flipchip (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS4962MEIKJT

DigiKey Part Number
497-TS4962MEIKJTTR-ND - Tape & Reel (TR)
497-TS4962MEIKJTCT-ND - Cut Tape (CT)
497-TS4962MEIKJTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4962MEIKJT
Description
IC AMP D MONO 2.8W 9FLIPCHIP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-Flipchip (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.8W x 1 @ 4Ohm
Voltage - Supply
2.4V ~ 5.5V
Features
Depop, Differential Inputs, Standby, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-Flipchip (1.6x1.6)
Package / Case
9-UFBGA, FCBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes