Shunt Voltage Reference IC Adjustable 0.6V 1.8 V V ±1% 20 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS4436ICT

DigiKey Part Number
497-TS4436ITR-ND - Tape & Reel (TR)
497-TS4436ICT-ND - Cut Tape (CT)
497-TS4436IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4436ICT
Description
IC VREF SHUNT ADJ 1% SC70-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 0.6V 1.8 VV ±1% 20 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TS4436ICT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±1%
Manufacturer
STMicroelectronics
Temperature Coefficient
150ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
250 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
0.6V
Supplier Device Package
SC-70-5
Voltage - Output (Max)
1.8 V
Base Product Number
Current - Output
20 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,73600 €7,36 €
250,66560 €16,64 €
1000,58800 €58,80 €
2500,55100 €137,75 €
5000,52868 €264,34 €
1.0000,51748 €517,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,48766 €1.462,98 €
6.0000,47656 €2.859,36 €
9.0000,47101 €4.239,09 €
15.0000,46485 €6.972,75 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €