
TS431IYLT | |
|---|---|
DigiKey Part Number | 497-TS431IYLTTR-ND - Tape & Reel (TR) 497-TS431IYLTCT-ND - Cut Tape (CT) 497-TS431IYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS431IYLT |
Description | IC VREF SHUNT ADJ 2% SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±2% 30 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS431IYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 30 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,37720 € | 9,43 € |
| 100 | 0,33000 € | 33,00 € |
| 250 | 0,30732 € | 76,83 € |
| 500 | 0,29374 € | 146,87 € |
| 1.000 | 0,28254 € | 282,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22951 € | 688,53 € |
| 6.000 | 0,22356 € | 1.341,36 € |
| 9.000 | 0,22058 € | 1.985,22 € |
| 15.000 | 0,21728 € | 3.259,20 € |
| 21.000 | 0,21535 € | 4.522,35 € |
| 30.000 | 0,21350 € | 6.405,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

