Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS431AIZT | |
|---|---|
DigiKey Part Number | 497-8104-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS431AIZT |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 30 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS431AIZT Models |
Category | Tolerance ±1% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) | Current - Cathode 60 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 6 V | Base Product Number |
Current - Output 30 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS431AIZ-AP | STMicroelectronics | 0 | TS431AIZ-AP-ND | 0,25392 € | Parametric Equivalent |
| TLV431ACLPR | Texas Instruments | 184.000 | 296-TLV431ACLPRCT-ND | 0,35696 € | Similar |
| TLV431AILPM | Texas Instruments | 73.855 | 296-TLV431AILPMCT-ND | 0,67000 € | Similar |
| TLV431AILPR | Texas Instruments | 177.280 | 296-TLV431AILPRCT-ND | 1,04000 € | Similar |
| TLV431AILPRE3 | Texas Instruments | 101.407 | 296-50549-1-ND | 0,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25392 € | 1.015,68 € |
| Unit Price without VAT: | 0,25392 € |
|---|---|
| Unit Price with VAT: | 0,30216 € |



