Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TS4041EILT-1.2 | |
|---|---|
DigiKey Part Number | 497-8102-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS4041EILT-1.2 |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS4041EILT-1.2 Models |
Category | Tolerance ±2% |
Manufacturer STMicroelectronics | Temperature Coefficient 150ppm/°C |
Packaging Tape & Reel (TR) | Current - Cathode 70 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041A12IDBZR | Texas Instruments | 262 | 296-20910-1-ND | 1,98000 € | Similar |
| LM4041A12IDBZRG4 | Texas Instruments | 0 | LM4041A12IDBZRG4-ND | 1,05920 € | Similar |
| LM4041A12IDBZT | Texas Instruments | 111 | 296-32125-1-ND | 2,30000 € | Similar |
| LM4041AEM3-1.2+T | Analog Devices Inc./Maxim Integrated | 0 | LM4041AEM3-1.2+T-ND | 2,73099 € | Similar |
| LM4041AIM3-1.2/NOPB | Texas Instruments | 17.341 | LM4041AIM3-1.2/NOPBCT-ND | 2,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29025 € | 870,75 € |
| Unit Price without VAT: | 0,29025 € |
|---|---|
| Unit Price with VAT: | 0,34540 € |



