


TS4041DILT-1.2 | |
|---|---|
DigiKey Part Number | 497-8101-2-ND - Tape & Reel (TR) 497-8101-1-ND - Cut Tape (CT) 497-8101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4041DILT-1.2 |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS4041DILT-1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44080 € | 11,02 € |
| 100 | 0,38650 € | 38,65 € |
| 250 | 0,36056 € | 90,14 € |
| 500 | 0,34492 € | 172,46 € |
| 1.000 | 0,33204 € | 332,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30392 € | 911,76 € |
| 6.000 | 0,29639 € | 1.778,34 € |
| 9.000 | 0,29261 € | 2.633,49 € |
| 15.000 | 0,28844 € | 4.326,60 € |
| 21.000 | 0,28599 € | 6.005,79 € |
| 30.000 | 0,28364 € | 8.509,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

