
TS321IDT | |
|---|---|
DigiKey Part Number | 497-8094-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS321IDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 600µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 500 µV |



