
TS3121ILT | |
|---|---|
DigiKey Part Number | 497-TS3121ILTTR-ND - Tape & Reel (TR) 497-TS3121ILTCT-ND - Cut Tape (CT) 497-TS3121ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3121ILT |
Description | RAIL-TO-RAIL, OPEN-DRAIN COMPARA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 140mA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 125µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 135ns |
Type Standard (General Purpose) | Hysteresis 1mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Open-Drain, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 1.7V ~ 5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 6mV @ 5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 50pA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3121IYLT | STMicroelectronics | 2.992 | 497-TS3121IYLTCT-ND | 1,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82200 € | 8,22 € |
| 25 | 0,74400 € | 18,60 € |
| 100 | 0,65890 € | 65,89 € |
| 250 | 0,61828 € | 154,57 € |
| 500 | 0,59374 € | 296,87 € |
| 1.000 | 0,58412 € | 584,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54863 € | 1.645,89 € |
| 6.000 | 0,53643 € | 3.218,58 € |
| 9.000 | 0,53032 € | 4.772,88 € |
| 15.000 | 0,52355 € | 7.853,25 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

