
TS3121IYLT | |
|---|---|
DigiKey Part Number | 497-TS3121IYLTTR-ND - Tape & Reel (TR) 497-TS3121IYLTCT-ND - Cut Tape (CT) 497-TS3121IYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3121IYLT |
Description | RAIL-TO-RAIL, OPEN-DRAIN COMPARA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 125µA |
Manufacturer STMicroelectronics | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 135ns |
Part Status Active | Hysteresis 1mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Grade Automotive |
Output Type Open-Drain, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 1.7V ~ 5V | Package / Case SC-74A, SOT-753 |
Voltage - Input Offset (Max) 6mV @ 5V | Mounting Type Surface Mount |
Current - Input Bias (Max) 50pA @ 5V | Supplier Device Package SOT-23-5 |
Current - Output (Typ) 140mA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3121ILT | STMicroelectronics | 2.798 | 497-TS3121ILTCT-ND | 1,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97100 € | 9,71 € |
| 25 | 0,88200 € | 22,05 € |
| 100 | 0,78300 € | 78,30 € |
| 250 | 0,73600 € | 184,00 € |
| 500 | 0,70762 € | 353,81 € |
| 1.000 | 0,70101 € | 701,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65544 € | 1.966,32 € |
| 6.000 | 0,64133 € | 3.847,98 € |
| 9.000 | 0,63426 € | 5.708,34 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

