Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3121AICT

DigiKey Part Number
497-TS3121AICTTR-ND - Tape & Reel (TR)
497-TS3121AICT-ND - Cut Tape (CT)
497-TS3121AICTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3121AICT
Description
RAIL-TO-RAIL, OPEN-DRAIN COMPARA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
140mA @ 5V
Manufacturer
STMicroelectronics
Current - Quiescent (Max)
125µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
135ns
Type
Standard (General Purpose)
Hysteresis
1mV
Number of Elements
1
Operating Temperature
-40°C ~ 125°C
Output Type
CMOS, Open-Drain, Rail-to-Rail
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
2mV @ 5V
Supplier Device Package
SC-70-5
Current - Input Bias (Max)
50pA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS3121AIYCTSTMicroelectronics3.000497-TS3121AIYCT-ND1,44000 €Parametric Equivalent
In-Stock: 2.875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,89700 €8,97 €
250,81320 €20,33 €
1000,72110 €72,11 €
2500,67716 €169,29 €
5000,65072 €325,36 €
1.0000,64250 €642,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,60202 €1.806,06 €
6.0000,58886 €3.533,16 €
9.0000,58227 €5.240,43 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €