
TS3121AIYCT | |
|---|---|
DigiKey Part Number | 497-TS3121AIYCTTR-ND - Tape & Reel (TR) 497-TS3121AIYCT-ND - Cut Tape (CT) 497-TS3121AIYCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3121AIYCT |
Description | RAIL-TO-RAIL, OPEN-DRAIN COMPARA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 125µA |
Manufacturer STMicroelectronics | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 135ns |
Part Status Active | Hysteresis 1mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Grade Automotive |
Output Type CMOS, Open-Drain, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Input Offset (Max) 2mV @ 5V | Mounting Type Surface Mount |
Current - Input Bias (Max) 50pA @ 5V | Supplier Device Package SC-70-5 |
Current - Output (Typ) 140mA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,06100 € | 10,61 € |
| 25 | 0,96360 € | 24,09 € |
| 100 | 0,85700 € | 85,70 € |
| 250 | 0,80620 € | 201,55 € |
| 500 | 0,77562 € | 387,81 € |
| 1.000 | 0,77111 € | 771,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71930 € | 2.157,90 € |
| 6.000 | 0,70407 € | 4.224,42 € |
| 9.000 | 0,69644 € | 6.267,96 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

