Similar

TS27M4AIN | |
|---|---|
DigiKey Part Number | TS27M4AIN-ND |
Manufacturer | |
Manufacturer Product Number | TS27M4AIN |
Description | IC CMOS 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TS27M4AIN Models |
Category | Current - Supply 150µA (x4 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 0.6V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-DIP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 900 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJU7024D# | Nisshinbo Micro Devices Inc. | 0 | 2129-NJU7024D#-ND | 1,27749 € | Similar |
| TLC1079CN | Rochester Electronics, LLC | 8.212 | 2156-TLC1079CN-ND | 9,86731 € | Similar |
| TLC1079IN | Rochester Electronics, LLC | 11.593 | 2156-TLC1079IN-ND | 9,56148 € | Similar |
| TLC274ACN | Rochester Electronics, LLC | 32.407 | 2156-TLC274ACN-ND | 1,43635 € | Similar |
| TLC274AIN | Rochester Electronics, LLC | 5.955 | 2156-TLC274AIN-ND | 2,37000 € | Similar |



