
TLC1079CN | |
|---|---|
DigiKey Part Number | 296-10236-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC1079CN |
Description | IC CMOS 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC1079CN Models |
Category | Voltage - Input Offset 180 µV |
Mfr | Current - Supply 29µA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 1.4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 0.032V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 14-PDIP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJU7024D# | Nisshinbo Micro Devices Inc. | 0 | 2129-NJU7024D#-ND | 1,27749 € | Similar |


