Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS27M2IPT | |
|---|---|
DigiKey Part Number | TS27M2IPT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS27M2IPT |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply 150µA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904QPWRQ1 | Texas Instruments | 4.116 | 296-18446-1-ND | 0,47000 € | Similar |
| TLC252CPWR | Texas Instruments | 2.000 | 296-10253-2-ND | 4,47053 € | Similar |
| TLC272CPWR | Texas Instruments | 2.068 | 296-7354-1-ND | 1,20000 € | Similar |
| TLC27L2CPW | Texas Instruments | 8.450 | TLC27L2CPW-ND | 0,38246 € | Similar |
| TLC27L2CPWR | Texas Instruments | 3.648 | 296-31960-1-ND | 0,99000 € | Similar |


