
TLC27L2CPW | |
|---|---|
DigiKey Part Number | TLC27L2CPW-ND |
Manufacturer | |
Manufacturer Product Number | TLC27L2CPW |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L2CPW Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 20µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 0.6 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 0,31793 € | 333,83 € |
| Unit Price without VAT: | 0,31793 € |
|---|---|
| Unit Price with VAT: | 0,37834 € |

