TS27M2AID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 153
Unit Price: 10,79000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,48110 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,27400 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,48110 €
Datasheet

Similar


Texas Instruments
In Stock: 27.943
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 67.146
Unit Price: 0,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 104
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.332
Unit Price: 0,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.604
Unit Price: 1,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.700
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.244
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 32.500
Unit Price: 0,36145 €
Datasheet

Similar


Texas Instruments
In Stock: 11.984
Unit Price: 0,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 848
Unit Price: 0,46000 €
Datasheet
CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27M2AID

DigiKey Part Number
TS27M2AID-ND
Manufacturer
Manufacturer Product Number
TS27M2AID
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
900 µV
Current - Supply
150µA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types