CMOS Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27L4IDT

DigiKey Part Number
497-2255-2-ND - Tape & Reel (TR)
497-2255-1-ND - Cut Tape (CT)
497-2255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS27L4IDT
Description
IC CMOS 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS27L4IDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10µA (x4 Channels)
Mfr
Current - Output / Channel
45 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.04V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
100 kHz
Supplier Device Package
14-SO
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
1.1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.971
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,54200 €5,42 €
250,48800 €12,20 €
1000,42890 €42,89 €
2500,40056 €100,14 €
5000,38354 €191,77 €
1.0000,37047 €370,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,35469 €886,73 €
5.0000,34576 €1.728,80 €
7.5000,34129 €2.559,67 €
12.5000,33633 €4.204,12 €
17.5000,33344 €5.835,20 €
25.0000,33065 €8.266,25 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €