
TS271ACN | |
|---|---|
DigiKey Part Number | 497-2243-5-ND |
Manufacturer | |
Manufacturer Product Number | TS271ACN |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TS271ACN Models |
Category | Current - Supply 10µA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.04V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 8-DIP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 900 µV |

