TS2012IQT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 419
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 87.217
Unit Price: 1,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 20.451
Unit Price: 1,67000 €
Datasheet
Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS2012IQT

DigiKey Part Number
497-6943-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS2012IQT
Description
IC AMP CLASS D STEREO 2.8W 20QFN
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
2.8W x 2 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Differential Inputs, Standby, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-QFN (4x4)
Package / Case
20-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes