
TPA2012D2RTJR | |
|---|---|
DigiKey Part Number | 296-17692-2-ND - Tape & Reel (TR) 296-17692-1-ND - Cut Tape (CT) 296-17692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2012D2RTJR |
Description | IC AMP CLASS D STEREO 2.1W 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2012D2RTJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.1W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92200 € | 9,22 € |
| 25 | 0,83600 € | 20,90 € |
| 100 | 0,74220 € | 74,22 € |
| 250 | 0,69732 € | 174,33 € |
| 500 | 0,67026 € | 335,13 € |
| 1.000 | 0,64801 € | 648,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61158 € | 1.834,74 € |
| 6.000 | 0,59829 € | 3.589,74 € |
| 9.000 | 0,59163 € | 5.324,67 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |












