
TS1874IPT | |
|---|---|
DigiKey Part Number | 497-8074-2-ND - Tape & Reel (TR) 497-8074-1-ND - Cut Tape (CT) 497-8074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1874IPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS1874IPT Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 500µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.8 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 70 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8544ARUZ | Analog Devices Inc. | 1.748 | 505-AD8544ARUZ-ND | 2,03000 € | Similar |
| AD8544ARUZ-REEL | Analog Devices Inc. | 10.852 | AD8544ARUZ-REELCT-ND | 2,03000 € | Similar |
| AD8604ARUZ | Analog Devices Inc. | 2.141 | 505-AD8604ARUZ-ND | 3,48000 € | Similar |
| AD8604DRUZ | Analog Devices Inc. | 42 | AD8604DRUZ-ND | 2,79000 € | Similar |
| AD8604DRUZ-REEL | Analog Devices Inc. | 3.645 | 505-AD8604DRUZ-REELCT-ND | 2,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13300 € | 11,33 € |
| 25 | 1,03000 € | 25,75 € |
| 100 | 0,91740 € | 91,74 € |
| 250 | 0,86364 € | 215,91 € |
| 500 | 0,83120 € | 415,60 € |
| 1.000 | 0,82856 € | 828,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77435 € | 1.935,88 € |
| 5.000 | 0,75741 € | 3.787,05 € |
| 7.500 | 0,74893 € | 5.616,97 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

