
TS1874AIYDT | |
|---|---|
DigiKey Part Number | 497-10238-2-ND - Tape & Reel (TR) 497-10238-1-ND - Cut Tape (CT) 497-10238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1874AIYDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS1874AIYDT Models |
Category | Current - Supply 500µA (x4 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.8 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 70 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 1 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,08100 € | 20,81 € |
| 25 | 1,90800 € | 47,70 € |
| 100 | 1,71710 € | 171,71 € |
| 250 | 1,62608 € | 406,52 € |
| 500 | 1,57122 € | 785,61 € |
| 1.000 | 1,52603 € | 1.526,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,61289 € | 4.032,22 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

