Similar
Similar
Similar

TS1874AIPT | |
|---|---|
DigiKey Part Number | TS1874AIPT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS1874AIPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 500µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 80 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.8 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 70 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8604ARUZ | Analog Devices Inc. | 2.142 | 505-AD8604ARUZ-ND | 3,48000 € | Similar |
| AD8648ARUZ | Analog Devices Inc. | 153 | 505-AD8648ARUZ-ND | 3,14000 € | Similar |
| AD8648ARUZ-REEL | Analog Devices Inc. | 14.545 | AD8648ARUZ-REELCT-ND | 3,14000 € | Similar |


