
TS1872IYPT | |
|---|---|
DigiKey Part Number | 497-11016-2-ND - Tape & Reel (TR) 497-11016-1-ND - Cut Tape (CT) 497-11016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1872IYPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS1872IYPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.8 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38200 € | 13,82 € |
| 25 | 1,26080 € | 31,52 € |
| 100 | 1,12700 € | 112,70 € |
| 250 | 1,06320 € | 265,80 € |
| 500 | 1,02474 € | 512,37 € |
| 1.000 | 0,99309 € | 993,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,49959 € | 1.998,36 € |
| 8.000 | 0,48912 € | 3.912,96 € |
| 12.000 | 0,48387 € | 5.806,44 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

