TS1872IPT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 6
Unit Price: 1,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 677
Unit Price: 1,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.309
Unit Price: 1,44000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1872IPT

DigiKey Part Number
497-8072-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS1872IPT
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.8 MHz
Current - Input Bias
70 nA
Voltage - Input Offset
100 µV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes