
TS1871IYLT | |
|---|---|
DigiKey Part Number | 497-10235-2-ND - Tape & Reel (TR) 497-10235-1-ND - Cut Tape (CT) 497-10235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1871IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS1871IYLT Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.8 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 70 nA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZV831KTR-G1 | Diodes Incorporated | 11.441 | 31-AZV831KTR-G1CT-ND | 0,39000 € | Similar |
| ISL28133FHZ-T7 | Renesas Electronics Corporation | 1.931 | ISL28133FHZ-T7CT-ND | 2,84000 € | Similar |
| LMP7731MF/NOPB | Texas Instruments | 7.631 | LMP7731MF/NOPBCT-ND | 2,17000 € | Similar |
| OPA313IDBVR | Texas Instruments | 2.141 | 296-35607-1-ND | 0,91000 € | Similar |
| OPA313IDBVT | Texas Instruments | 1.470 | 296-35659-1-ND | 1,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97000 € | 9,70 € |
| 25 | 0,88040 € | 22,01 € |
| 100 | 0,78170 € | 78,17 € |
| 250 | 0,73464 € | 183,66 € |
| 500 | 0,70628 € | 353,14 € |
| 1.000 | 0,69942 € | 699,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60217 € | 1.806,51 € |
| 6.000 | 0,58899 € | 3.533,94 € |
| 9.000 | 0,58238 € | 5.241,42 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


