Similar

TS1871IDT | |
|---|---|
DigiKey Part Number | 497-4539-2-ND - Tape & Reel (TR) 497-4539-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS1871IDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS1871IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.8 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34953 € | 873,83 € |
| 5.000 | 0,34073 € | 1.703,65 € |
| 7.500 | 0,33633 € | 2.522,47 € |
| 12.500 | 0,33145 € | 4.143,12 € |
| 17.500 | 0,32860 € | 5.750,50 € |
| 25.000 | 0,32585 € | 8.146,25 € |
| Unit Price without VAT: | 0,34953 € |
|---|---|
| Unit Price with VAT: | 0,41594 € |



