
TS1854IDT | |
|---|---|
DigiKey Part Number | 497-2234-2-ND - Tape & Reel (TR) 497-2234-1-ND - Cut Tape (CT) 497-2234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1854IDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS1854IDT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 162µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 48 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.25V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 630 kHz | Supplier Device Package 14-SO |
Current - Input Bias 16 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8534ARZ | Analog Devices Inc. | 877 | AD8534ARZ-ND | 1,76000 € | Similar |
| AD8544ARZ | Analog Devices Inc. | 1.778 | 505-AD8544ARZ-ND | 2,03000 € | Similar |
| AD8544ARZ-REEL | Analog Devices Inc. | 15.582 | AD8544ARZ-REELCT-ND | 2,03000 € | Similar |
| AD8544ARZ-REEL7 | Analog Devices Inc. | 415 | AD8544ARZ-REEL7CT-ND | 2,03000 € | Similar |
| AD8544WARZ-R7 | Analog Devices Inc. | 715 | AD8544WARZ-R7CT-ND | 2,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,58800 € | 15,88 € |
| 25 | 1,45080 € | 36,27 € |
| 100 | 1,29940 € | 129,94 € |
| 250 | 1,22736 € | 306,84 € |
| 500 | 1,19562 € | 597,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70990 € | 1.774,75 € |
| 5.000 | 0,69413 € | 3.470,65 € |
| 7.500 | 0,68622 € | 5.146,65 € |
| 12.500 | 0,67747 € | 8.468,38 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

