Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS1854ID | |
|---|---|
DigiKey Part Number | 497-2234-5-ND |
Manufacturer | |
Manufacturer Product Number | TS1854ID |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 162µA |
Packaging Tube | Current - Output / Channel 48 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.25V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 630 kHz | Supplier Device Package 14-SO |
Current - Input Bias 16 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS1854IDT | STMicroelectronics | 2.381 | 497-2234-1-ND | 2,16000 € | Direct |
| AD8534ARZ | Analog Devices Inc. | 1.809 | AD8534ARZ-ND | 1,77000 € | Similar |
| AD8534ARZ-REEL | Analog Devices Inc. | 2.452 | 505-AD8534ARZ-REELCT-ND | 1,77000 € | Similar |
| AD8544ARZ | Analog Devices Inc. | 1.554 | 505-AD8544ARZ-ND | 2,05000 € | Similar |
| AD8544ARZ-REEL | Analog Devices Inc. | 15.582 | AD8544ARZ-REELCT-ND | 2,05000 € | Similar |



