Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1852IST

DigiKey Part Number
497-TS1852ISTTR-ND - Tape & Reel (TR)
497-TS1852ISTCT-ND - Cut Tape (CT)
497-TS1852ISTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS1852IST
Description
IC OPAMP GP 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TS1852IST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.25V/µs
Gain Bandwidth Product
630 kHz
Current - Input Bias
16 nA
Voltage - Input Offset
1 mV
Current - Supply
162µA
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 685
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,92200 €9,22 €
250,83720 €20,93 €
1000,74290 €74,29 €
2500,69792 €174,48 €
5000,67088 €335,44 €
1.0000,64858 €648,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,61514 €2.460,56 €
8.0000,60271 €4.821,68 €
12.0000,59649 €7.157,88 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €