
TS1852IN | |
|---|---|
DigiKey Part Number | 497-2233-5-ND |
Manufacturer | |
Manufacturer Product Number | TS1852IN |
Description | IC OPAMP GP 2 CIRCUIT 8MINI DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-Mini DIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 162µA |
Packaging Tube | Current - Output / Channel 48 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.25V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 630 kHz | Supplier Device Package 8-Mini DIP |
Current - Input Bias 16 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP290GPZ | Analog Devices Inc. | 36 | OP290GPZ-ND | 12,35000 € | Similar |


